Filter Your Search
1 - 10 of 45 results
|
0483004.DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 50 V | 65 V | 4 A | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 8 J | 50 A | 5 s | UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.575 mm | 1.5748 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0230004.DRT2P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 125 V | 125 V | 4 A | TIME LAG | ELECTRIC FUSE | 148 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0230004.DRT3P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 125 V | 125 V | 4 A | TIME LAG | ELECTRIC FUSE | 148 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0458004.DR
Littelfuse Inc
|
$0.9568 | Yes | Active | 32 V | 75 V | 4 A | ELECTRIC FUSE | 4 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0230004.DRT2SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 125 V | 125 V | 4 A | TIME LAG | ELECTRIC FUSE | 148 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0230004.DRT3SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 125 V | 125 V | 4 A | TIME LAG | ELECTRIC FUSE | 148 J | 400 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | |||||||
|
0464004.DR
Littelfuse Inc
|
$0.9827 | Yes | Active | 250 V | 4 A | FAST | ELECTRIC FUSE | 15 J | 100 A | PSE; UMF | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | ||||||||
|
0443004.DRLC
Littelfuse Inc
|
$1.0741 | Yes | Active | 280 V | 4 A | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 250% RATED CURRENT | 122 J | 50 A | 120 s | CUL; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 3.12 mm | 3.12 mm | 10.1 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||
|
0443004.DR
Littelfuse Inc
|
$1.1087 | Yes | Active | 250 V | 125 V | 4 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100A | 122 J | 50 A | 120 s | CUL; IEC; PSE; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0465004.DR
Littelfuse Inc
|
$1.1505 | No | Yes | Active | 250 V | 4 A | TIME LAG | ELECTRIC FUSE | 48 J | 100 A | 10 ms | CE; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 4.5 mm | 4.5 mm | 12.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |