Filter Your Search
1 - 10 of 68 results
|
10124632-0050M01LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.116 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
171-4-005-0-MFH-LR0
MPE-Garry GmbH
|
Check for Price | Active | 5 | 1 | 2.0066 mm | 1 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.087 inch | 0.28 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10136350-0050M13LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 1.7 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 106.8 N | 1 MΩ | 19.77 N | UL | 94V-0 | -55 °C | 85 °C | FORKLOCKS | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | 0.062 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.252 inch | 0.571 inch | 5.59 inch | 0.116 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
10124632-0050M17LF
Amphenol FCi
|
Check for Price | Yes | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e3 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.116 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10124632-0050M17TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.116 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
10124632-0050M16TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 20 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 1 MΩ | e0 | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.253 inch | 0.571 inch | 5.591 inch | 0.116 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
171-2-005-0-MFF-LR0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 5 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | SURFACE MOUNT | 0.087 inch | 0.22 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
171-2-005-0-MFH-LS0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 5 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
171-1-005-0-MTH-LS0
MPE-Garry GmbH
|
Check for Price | Active | 5 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
171-4-005-0-MFF-LR0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.0066 mm | 1 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.087 inch | 0.28 inch | 0.394 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |