Filter Your Search
1 - 10 of 5,447 results
|
59362-T3005A067LF
Amphenol Communications Solutions
|
$1.1150 | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
TSM-108-01-L-SH-005-A-P-TR
Samtec Inc
|
$1.8723 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.28 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||
|
59202-S30-05A047LF
Amphenol Communications Solutions
|
$2.6882 | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.394 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51741-10002005AALF
Amphenol Communications Solutions
|
$6.1100 | Yes | Active | 25 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.47 inch | 0.5 inch | 2.4 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
59202-G30-05A047LF
Amphenol Communications Solutions
|
$6.1265 | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.394 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51720-10302005AALF
Amphenol FCi
|
$7.4112 | Yes | Active | 28 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | UL | -20 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.15 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51760-10502005AALF
Amphenol Communications Solutions
|
$9.4200 | Yes | Active | 30 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S20P10 | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 3.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
M80-4852005A
Harwin
|
$16.7243 | Yes | Yes | Active | 20 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0110005 | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 1.181 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||
|
M80-4662005A
Harwin
|
$31.1200 | Yes | Yes | Active | 20 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130005 | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.337 inch | 1.181 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||
|
M80-4861005A
Harwin
|
$35.2064 | Yes | Yes | Active | 10 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130005 | NO | 2 N | 0.043 inch | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.343 inch | 0.787 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |