Filter Your Search
1 - 10 of 562 results
|
MP006464
SPC Multicomp
|
$0.0307 | Yes | Active | 820 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 780 µm | 35 mm | 4.5 mm | 11.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||
|
MP000064
SPC Multicomp
|
$0.0320 | Active | 22 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||
|
MP006400
SPC Multicomp
|
$0.0323 | Yes | Active | 910 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||
|
MP006401
SPC Multicomp
|
$0.0323 | Yes | Active | 9.1 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||
|
MP006404
SPC Multicomp
|
$0.0371 | Yes | Contact Manufacturer | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||||||||||||||||
|
MP006422
SPC Multicomp
|
$0.0374 | Yes | Active | 120 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 780 µm | 35 mm | 4.5 mm | 11.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||
|
MP006405
SPC Multicomp
|
$0.0383 | Yes | Active | 910 mΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||
|
MP006403
SPC Multicomp
|
$0.0385 | Yes | Active | 200 mΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||
|
MP006474
SPC Multicomp
|
$0.0434 | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 780 µm | 35 mm | 4.5 mm | 11.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||
|
MCRE000064
SPC Multicomp
|
$0.0438 | Yes | Active | 180 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 450 µm | 28 mm | 1.85 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown |