Filter Your Search
1 - 10 of 4,755 results
|
20021221-00006C4LF
Amphenol Communications Solutions
|
$0.0290 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.275 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||
|
20021121-00006C1LF
Amphenol Communications Solutions
|
$0.2613 | Yes | Active | 6 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
MUAS100-06-C_E
Pancon Corporation
|
$0.3184 | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | ||||||||||||||||||||||||
|
20021121-00006C4LF
Amphenol FCi
|
$0.3737 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.15 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||
|
20021121-00006C4LF
Amphenol Communications Solutions
|
$0.4200 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.15 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MUSS100-06-C_E
Pancon Corporation
|
$0.4232 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.272 inch | 0.37 inch | 0.6 inch | 0.142 inch | PANCON GMBH | unknown | |||||||||||||||||||||||
|
20021321-00006C4LF
Amphenol FCi
|
$0.4292 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.168 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||
|
20021221-00006C4LF
Amphenol FCi
|
$0.4292 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.275 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||
|
20021221-00006C6LF
Amphenol Communications Solutions
|
$0.5070 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.275 inch | AMPHENOL ICC | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
20021321-00006C4LF
Amphenol Communications Solutions
|
$0.5919 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.168 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 |