Filter Your Search
1 - 10 of 72,535 results
|
ZW-01-07-T-S-270-070
Samtec Inc
|
$0.0709 | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.27 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
502380-0700
Molex
|
$0.0842 | Yes | Yes | Active | 7 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.21 inch | 0.28 inch | 0.47 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | |||||||||||||||||||||||||
|
501330-0700
Molex
|
$0.0896 | Yes | Yes | Active | 7 | 1 | 20 mΩ | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | PICO-CLASP | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.187 inch | 0.217 inch | 0.343 inch | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | ||||||||||||||||||
|
TW-01-03-T-S-120-070
Samtec Inc
|
$0.1036 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-01-02-T-S-120-070
Samtec Inc
|
$0.1036 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-01-02-T-S-240-070
Samtec Inc
|
$0.1072 | Yes | Active | 1 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.24 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | |||||||||||||||||
|
ZW-03-08-T-S-370-070
Samtec Inc
|
$0.1637 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 6 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 1650VAC V | NO | 50 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.37 inch | 0.3 inch | 0.055 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
TW-01-02-T-D-120-070
Samtec Inc
|
$0.1671 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 150u inch | SOLDER | 0.157 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HW-02-07-T-S-230-070
Samtec Inc
|
$0.1696 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.23 inch | 0.2 inch | 0.07 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
5055700701
Molex
|
$0.1827 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |