Filter Your Search
1 - 10 of 10,666 results
|
ZW-02-11-T-S-700-086
Samtec Inc
|
$0.1771 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.7 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
TW-02-01-T-S-150-086
Samtec Inc
|
$0.1965 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.158 inch | 0.086 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
0511100860
Molex
|
$0.2795 | Yes | Active | 8 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | STACKABLE, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||
|
51110-0860
Molex
|
$0.2974 | Yes | Yes | Active | 8 | 2 | 40 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED | NO | 1.946 N | 1 GΩ | 24 AWG | 30 AWG | .3892 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.189 inch | 0.276 inch | 0.323 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||
|
TW-03-02-T-S-200-086
Samtec Inc
|
$0.2978 | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.2 inch | 0.237 inch | 0.086 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
TW-03-01-T-S-150-086
Samtec Inc
|
$0.3057 | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.237 inch | 0.086 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
ZW-05-15-T-S-310-086
Samtec Inc
|
$0.3599 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.31 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
TW-04-01-T-S-150-086
Samtec Inc
|
$0.3806 | Active | 4 | 1 | 2 mm | 1 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.316 inch | 0.086 inch | SAMTEC INC | unknown | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1-2008683-2
TE Connectivity
|
$0.5903 | Yes | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-06-02-T-S-200-086
Samtec Inc
|
$0.6170 | Yes | Active | 6 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.2 inch | 0.474 inch | 0.086 inch | SAMTEC INC | compliant |