Filter Your Search
1 - 10 of 249 results
|
PB400EEQX
E-Switch Inc
|
$1.2092 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB400EEQR1BLK
E-Switch Inc
|
$1.5720 | Yes | Active | 3 A | 30 V | 6000 Cycle(s) | 0.03 mΩ | DPST | LATCHED | PUSHBUTTON SWITCH | 3A@30VDC | 500VAC V | 500 MΩ | 7 N | -5 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | 3.2 mm | SILVER | SILVER | 6 | NO | COPPER ALLOY | SOLDER | 0.413 inch | 7.4 mm | 10.2 mm | 11 mm | 0.094 inch | E-SWITCH INC | unknown | EAR99 | 8536.50.90.33 | E-Switch | ||||||||||||||||||||||||
|
A3AA-91L1-00EG
OMRON Corporation
|
$28.4639 | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPST | ALTERNATE | PUSHBUTTON SWITCH | SQUARE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -10 °C | 55 °C | THROUGH HOLE-STRAIGHT | GREEN LED | NO | SOLDER | 12.5 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.33 | Omron Electronics | ||||||||||||||||||||||||||||||||
|
1241.7036.1114000E
Schurter Electronic Components
|
$29.0631 | Yes | Obsolete | PUSHBUTTON SWITCH | SCHURTER AG | compliant | EAR99 | 8536.50.70.00 | SCHURTER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AV191003C900E
APEM Inc
|
$40.7540 | Yes | Active | 2 A | 48 V | 100000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | INTERNAL SEAL | 2A@48VDC | OFF-(ON) | 4000VAC V | 1 GΩ | e4 | -20 °C | 55 °C | PANEL MOUNT | NICKEL | BRASS | 0.748 inch | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | POLYBUTYLENE TEREPHTHALATE | NO | SILVER | BRASS | SCREW | 0.142 inch | 24.003 mm | 18.9992 mm | 0.531 inch | 0.197 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | ||||||||||||||
|
AV03100EA200
APEM Inc
|
$46.9561 | Yes | Yes | Active | 2 A | 48 V | 500000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 2A@48VDC | 14 N | -30 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | NO | SOLDER | 25 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | Apem | ||||||||||||||||||||||||||||||||
|
AV19100EA200
APEM Inc
|
$65.6683 | Yes | Active | 2 A | 48 V | 500000 Cycle(s) | DPDT | LATCHED | PUSHBUTTON SWITCH | CURVED TYPE | 2A@48VDC | -30 °C | 70 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | BULK | NO | SOLDER | 24.2 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||||||||
|
AV09100EA840K
APEM Inc
|
$101.9652 | Yes | Active | 2 A | 48 V | 500000 Cycle(s) | 0.05 mΩ | LATCHED | PUSHBUTTON SWITCH | FLAT TYPE | 2A@48VDC | ON-ON | 1000VAC V | 1 GΩ | -30 °C | 70 °C | PANEL MOUNT | STAINLESS STEEL | 0.748 inch | SILVER | SILVER | NON-ILLUMINATED | PA6T | IP65 | HAND | NO | QUICK CONNECT | 0.141 inch | 10.7 mm | 0.531 inch | 0.11 inch | APEM COMPONENTS INC | compliant | |||||||||||||||||||||||||
|
C8300EBH
Arcolectric
|
Check for Price | Yes | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | PUSHBUTTON SWITCH | RADIUSED TYPE | 12A@250VAC | 12 A | 250 V | PANEL MOUNT | NON-ILLUMINATED | NO | QUICK CONNECT | 19 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
M2DT-90A1-00EW
OMRON Corporation
|
Check for Price | Active | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | -10 °C | 55 °C | PANEL MOUNT | WHITE LED | IP40 | NO | SOLDER | 18.8 mm | 9 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |