Filter Your Search
1 - 10 of 6,700 results
|
50-10B-10
Cinch Connectivity Solutions
|
$24.1785 | Active | 10 | 2 | 3.9624 mm | 1 | 6 mΩ | 5 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | VIBRATION RESISTANT | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | NO | NO | e4 | YES | UL, CSA | -65 °C | 105 °C | RECEPTACLE | GOLD (5) | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.34 inch | 0.458 inch | 2.41 inch | 0.156 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Cinch Connectivity Solutions | |||||||||||
|
BF060-10-B-A-0400-0280-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | Tube With Cap | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.177 inch | 0.394 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||
|
BF030-10B-B0-0250-0277-0600-ND
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 0.402 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10122282-214010BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.475 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10122282-5A0010BLF
Amphenol FCi
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e3 | UL | -55 °C | 125 °C | PEG | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 2.625 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10122282-434010B
Amphenol FCi
|
Check for Price | Obsolete | 34 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.975 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10122282-818010B
Amphenol FCi
|
Check for Price | Obsolete | 18 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.575 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10122282-434010B
Amphenol Communications Solutions
|
Check for Price | Obsolete | 34 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.975 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
10122282-486010BLF
Amphenol FCi
|
Check for Price | Yes | Active | 86 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 2.275 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
492-5010-B52
Amphenol Corporation
|
Check for Price | Active | 60 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown |