Filter Your Search
1 - 10 of 1,699 results
|
BF040-10A-A2-0600-0210-0250-LB
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 0.787 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
51720-10910010AA
Amphenol FCi
|
Check for Price | No | Active | 119 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.9 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
51700-11012010AALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 140 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
BF040-10A-A1-0400-0210-0483-NB
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | .079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.83 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.787 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||
|
BF040-10A-A1-0250-0250-0500-ND
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3 mm | SURFACE MOUNT | 0.079 inch | 0.098 inch | 0.787 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
51741-30014010AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 150 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
1F222103-P1010A-AN
Foxconn
|
Check for Price | No | Active | GOLD (30) | BOARD CONNECTOR | e4 | Gold (Au) | PHOSPHOR BRONZE | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BC050-10A-A0-0200-0160-0480-LB
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.063 inch | 0.197 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BF040-10A-A1-0250-0210-0250-LD
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 0.787 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
51701-10012010AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 130 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 6.15 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |