Filter Your Search
1 - 10 of 843 results
|
300R882M010LV2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 8.2 mF | 10 V | 5.01 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 18.5 mm | 43 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
SK200M0010L5S31012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 200 V | 57 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10.5 mm | 14.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
SK250M0010L5F11015
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 250 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 15 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
SK350M0010L5S31320
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 350 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 13.5 mm | 22 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
SN080M0010L5FW1012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 80 V | 88 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
SL450M0010L5S11225
YAGEO Corporation
|
Check for Price | Yes | Active | 10 µF | 450 V | 228 mA | 20 % | 3.38 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 13 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SR035M0010L7SW1840
YAGEO Corporation
|
Check for Price | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | YAGEO CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
010LSH472A10
Rubycon Corporation
|
Check for Price | Obsolete | 4.7 mF | 10 V | 50 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 35 mm | 97 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
010LSR103A10
Rubycon Corporation
|
Check for Price | Obsolete | 10 mF | 10 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LSR | LSR | 85 °C | -40 °C | 2 | Radial | 35 mm | 97 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
SE450M0010L5FW1019
YAGEO Corporation
|
Check for Price | Yes | Active | 10 µF | 450 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |