Filter Your Search
1 - 10 of 35 results
|
TSW-101-09-SS-S
Samtec Inc
|
$0.1216 | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
TSW-101-09-S-S
Samtec Inc
|
$0.1537 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
TSW-101-09-S-S-RA
Samtec Inc
|
$0.1545 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
DW-01-09-S-S-300
Samtec Inc
|
$0.1689 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.3 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||
|
DW-01-09-S-S-425
Samtec Inc
|
$0.1689 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.425 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
DW-01-09-S-S-375
Samtec Inc
|
$0.1689 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.375 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||
|
DW-01-09-S-S-393
Samtec Inc
|
$0.1689 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.393 inch | 0.1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MTSW-101-09-S-S-500
Samtec Inc
|
$0.1806 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
MTSW-101-09-S-S-540
Samtec Inc
|
$0.1806 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
MTSW-101-09-S-S-430
Samtec Inc
|
$0.1806 | Yes | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC |