Filter Your Search
1 - 10 of 243 results
|
50-10A-20
Cinch Connectivity Solutions
|
$7.9767 | Obsolete | 10 | 1 | 6 mΩ | 5 A | PANEL | GLASS FILLED POLYESTER | AU ON NI | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 4.448 N | 5 GΩ | .278 N | NO | NO | e4 | YES | UL, CSA | -65 °C | 105 °C | GOLD | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.156 inch | NO | HOLE .125-.137 | ONE | GENERAL PURPOSE | 10u inch | SOLDER LUG | 0.34 inch | 0.458 inch | 2.41 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | Cinch Connectivity Solutions | |||||||||||||||
|
BG060-10A-2-0235-0485-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 10 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.93 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.098 inch | 1 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
448-5010-A22
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
467-N010-A24
Amphenol Corporation
|
Check for Price | Active | 10 | 5 | 2 mm | MALE | BOARD | GOLD OVER NICKEL SULFAMATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
BG190-10-A-2-P-F
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.2 inch | 0.196 inch | 0.52 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BG060-10A-2-0250-0250-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 10 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 1.9 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.098 inch | 1 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
345-6010-A24
Amphenol Corporation
|
Check for Price | Active | 80 | 8 | 1.85 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, SHIELDED | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
T812010A200CEU
Amphenol Corporation
|
Check for Price | Yes | Active | 10 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | BRASS/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
BG190-10-A-2-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.2 inch | 0.196 inch | 0.52 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BF130-10A-2-0250-0125-0750-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 10 | 1 | 3.9878 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.99882 N | 1 GΩ | .199882 N | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.295 inch | 0.787 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |