Filter Your Search
1 - 10 of 1,045 results
|
01140.0-00
STEGO
|
$15.4839 | Yes | Obsolete | IP20; 250V MAX OPERATING VOLTAGE IS AVAILABLE | -45 °C | 80 °C | STEGO ELEKTROTECHNIK GMBH | unknown | STEGO | PLASTIC | RECTANGULAR | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 120 V | ||||||||||||||||||||||||||||||||||||||||
|
01141.9-00
STEGO
|
$55.5126 | Contact Manufacturer | IP20; 250V MAX OPERATING VOLTAGE IS AVAILABLE | -45 °C | 80 °C | STEGO ELEKTROTECHNIK GMBH | unknown | STEGO | PLASTIC | RECTANGULAR | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 120 V | |||||||||||||||||||||||||||||||||||||||||
|
01-1433
Elma Electronic Inc
|
$70.5509 | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 1 | 3 | 4P3T | LATCHED | GOLD | ROTARY SWITCH | METAL SHAFT | 1A@2VAC | 2A@42VDC | 1 A | 2 V | 500VDC V | 100 GΩ | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.315 inch | M8P0.75 | GOLD | MAKE-BEFORE-BREAK | 30 deg | TRAY | IP60 | NO | Gold (Au) | COPPER ALLOY | SOLDER | 1.276 inch | 18 mm | 18 mm | 0.268 inch | ELMA ELECTRONIC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | ||||||||
|
01-1424
Elma Electronic Inc
|
$70.5509 | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 1 | 2 | 4PDT | LATCHED | GOLD | ROTARY SWITCH | METAL SHAFT | 1A@2VAC | 2A@42VDC | 1 A | 2 V | 500VDC V | 100 GΩ | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.315 inch | M8P0.75 | GOLD | BREAK-BEFORE-MAKE | 60 deg | TRAY | IP60 | NO | Gold (Au) | COPPER ALLOY | SOLDER | 1.276 inch | 18 mm | 18 mm | 0.268 inch | ELMA ELECTRONIC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | ||||||||
|
01-1434N2000011M
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
01-1433-7000008M
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
01-1433N00000030
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
01-1433M00000090
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
01-1434N20000050
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
01-1424N3000009M
Elma Electronic Inc
|
Check for Price | Active | ROTARY SWITCH | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 |