Filter Your Search
1 - 10 of 47,380 results
|
SMP3R110JCLUB00
Spectrum Control
|
Check for Price | No | Transferred | 11 µF | 200 V | 5 % | BR | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GULL WING | SPECTRUM CONTROL INC | , | unknown | EAR99 | |||||||||||
|
500P46W116MK3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
500P56W116MK3H
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.304 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
201P41W116JJ4C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 200 V | 5 % | X7R | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
500P01W116ZJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 6.477 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
SM545C116KBN240
Kyocera AVX Components
|
Check for Price | No | No | Active | 11 µF | 50 V | 10 % | 4145 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.878 mm | 10.327 mm | 11.327 mm | AVX CORP | , 4145 | not_compliant | EAR99 | |||
|
201P46B116NJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 200 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
201P53B116KJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 11 µF | 200 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 19.939 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||||||||
|
CH625C116JA30A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 11 µF | 50 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX15C116KAZ240
Kyocera AVX Components
|
Check for Price | No | Active | 11 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.148 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |