Filter Your Search
1 - 10 of 3,388 results
|
51701-10002014BALF
Amphenol Communications Solutions
|
$14.0450 | Yes | Active | 34 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 4.65 inch | 0.165 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51760-10110014BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S100P15 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.9 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF060-14-B-B-0400-0280-0305-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.197 inch | 0.551 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51700-11410014BC
Amphenol FCi
|
Check for Price | No | No | Obsolete | 128 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||||
|
BF060-14-B-A-0250-0250-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | Plastic Box | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.177 inch | 0.551 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BF040-14B-B1-0400-0260-0483-NB
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | .079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.83 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.078 inch | 1.102 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||
|
BF130-14B-1-0250-0125-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 1 | 3.9878 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.99882 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.098 inch | 1.102 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BF040-14B-A2-0600-0210-0250-NE
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | SURFACE MOUNT | 0.079 inch | 0.083 inch | 1.102 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BF030-14B-A0-0200-0277-0600-NE
Global Connector Technology
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 0.551 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
DS140-014B2-B1
Thomas & Betts
|
Check for Price | Obsolete | 40 | 2 | FEMALE | CABLE | DIP CONNECTOR | SHIELDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | AUGAT INC | unknown |