Filter Your Search
1 - 10 of 767 results
|
3110-14MS1BK00A1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
3110-14MG5GK00P1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
91145-21014M
Amphenol FCi
|
Check for Price | No | No | Active | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
UMR014MF3KS
Micross Components
|
Check for Price | Transferred | 14 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | MICROSS COMPONENTS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
WBN-014-MSCR1C
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CLOSE TYPE,NO MARK | NO | 1 GΩ | POLARIZED KEY | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 0.999 inch | 0.114 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | |||||||||||||||||
|
VK-C/4014MS-C1D-2.5/5
Valukumpu Oy
|
Check for Price | Contact Manufacturer | 14 | 2 | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC; UL | NO | YES | YES | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | VALUKUMPU OY | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
3110-14MSNBK00A1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
91145-30014M
Amphenol Communications Solutions
|
Check for Price | No | Active | 168 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1000VAC V | NO | 10 GΩ | POLARIZED KEY | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | IVORY | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | 3u inch | SOLDER | 0.297 inch | 0.965 inch | 5.656 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
UMR014MM5SL
Winchester Interconnect
|
Check for Price | Active | BOARD CONNECTOR | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3110-14MSNUK00A1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DONGGUAN WCON HARDWARE ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |