Filter Your Search
1 - 10 of 408 results
|
DS1020-15RT1D
Ningbo connfly electronic CO LTD
|
$0.0750 | Yes | Contact Manufacturer | 15 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.177 inch | 0.266 inch | 1.715 inch | 0.118 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||
|
MTSW-104-07-L-S-015-RA
Samtec Inc
|
$0.4617 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||
|
SL1-015-R106/05-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.197 inch | 1.181 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2500-15-RT-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 15 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.518 inch | 1.5 inch | 0.126 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SL1-015-R106/00-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.197 inch | 1.181 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-015-R106/06-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.197 inch | 1.181 inch | 0.094 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-015-R106/01-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.197 inch | 1.181 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SL1-015-R106/01-77/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.197 inch | 1.181 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
1135-A040-15R
Tekcon Electronics Corp
|
Check for Price | Contact Manufacturer | 15 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.151 inch | 1.5 inch | 0.118 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50009-3015RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 60 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |