Filter Your Search
1 - 10 of 98 results
|
|
SC-20-01J-A
KEMET Corporation
|
$3.4130 Buy | Yes | Transferred | 250 V | 20 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 34 mm | 35 mm | 24 mm | Compliant | ||||||||||||
|
|
DKIH-3358-401J-NK
Schurter Electronic Components
|
$42.8400 Buy | Yes | Active | 600 V | 40 A | THROUGH HOLE MOUNT | THREE PHASE EMI FILTER | 3.74 kV | 0-400Hz Hz | IEC; UL | 100 °C | -40 °C | 58 mm | 31 mm | Compliant | ||||||||||||||
|
|
PK01Q-60-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 250 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | |||||||||||
|
|
PK10W-60-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | |||||||||||
|
|
PK01W-00-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 250 V | 1 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | ||||||||||||
|
|
01J3002JR
Vishay Dale
|
Check for Price Buy | No | Active | Unknown | NTC Resistor | ||||||||||||||||||||||||
|
|
PK02Q-00-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Active | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | ||||||||||||
|
|
PK03W-60-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | |||||||||||
|
|
PK20Q-00-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 2 MILLI HENRY | 2.25 kV | 69 dB | 5 dB | 450 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant | |||||||
|
|
PK15Q-60-1J
Power Dynamics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | Compliant |