Filter Your Search
1 - 10 of 1,703 results
|
HMTSW-106-06-G-S-001-LL
Samtec Inc
|
$0.9836 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.6 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||||||||||
|
MTSW-105-08-T-D-270-001-LL
Samtec Inc
|
$1.1935 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | LOCKING LEAD | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
ZW-05-14-L-D-1104-101-LL
Samtec Inc
|
$1.5254 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | LOCKING LEAD | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 1.104 inch | 0.5 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||
|
ZSS-110-02-G-D-501-LL
Samtec Inc
|
$3.5321 | Yes | Active | 20 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||
|
9428-B2-01-01-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9414S-A1-02-01-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9331S-A1-04-01-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9326S-B1-01-01-LL
ECS
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.335 inch | 1.32 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
9458-B2-01-01-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9334S-A2-03-01-LL
ECS
|
Check for Price | Contact Manufacturer | 34 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | LOCKING LEAD | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.398 inch | 3.42 inch | 0.3 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown |