Filter Your Search
1 - 10 of 1,735 results
|
STM009SC2DCM01Q
TE Connectivity
|
$278.1577 | Yes | Active | 9 | 2 | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | NO | POLARIZED HOUSING | 30 AWG | 30 AWG | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | 0.025 inch | 0.04 inch | NO | LOCKING | JACKSCREW | ONE | WIRE | 0.126 inch | 0.223 inch | 0.229 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PB112BP33L01QK
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 112 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 3.14 inch | 0.118 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PB046SB3301QB
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 46 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.39 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLUE | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 1.49 inch | 0.118 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PB060NP3401QK
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.39 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 1.84 inch | 0.14 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PB090BB34L01QK
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 2.59 inch | 0.14 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PB112NB3401QG
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 112 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 3.14 inch | 0.14 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PC132NB3201QG
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 132 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 3.74 inch | 0.1 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PC132NB3301QG
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 132 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST WITH RIB | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | -55 °C | 85 °C | PEG | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | GREEN | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 3.74 inch | 0.118 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10141972-1201Q01LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10124632-0001Q06LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |