Filter Your Search
1 - 10 of 51 results
|
CF20401U0R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 40 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 1.004 inch | CVILUX CORP | compliant | EAR99 | ||||||||
|
2PH1R-01-U-.098
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | 1 | 1 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.128 inch | 0.079 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CF20401U0R0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 1.004 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||
|
CF20301U0T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.807 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||
|
CF20101U0R0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.413 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||
|
CF20101U0T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.413 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||
|
CF20501U0T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 50 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 1.201 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||
|
CF20201U0T0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.61 inch | CVILUX CORP | compliant | EAR99 | ||||||||
|
CF20201U0R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 20 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.61 inch | CVILUX CORP | compliant | EAR99 | ||||||||
|
CF07101U0R0
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | 20 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.268 inch | 0.669 inch | CVILUX CORP | compliant | EAR99 |