Filter Your Search
1 - 2 of 2 results
|
AT0501V-P1
Foxconn
|
Check for Price | Obsolete | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | CARD EDGE CONNECTOR | LATCHED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 85 °C | PEG | RECEPTACLE | GOLD (15) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | 15u inch | SOLDER | 0.27 inch | 3.85 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||
|
AT0501V-P5
Foxconn
|
Check for Price | Active | 100 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | 85 °C | PEG | SOCKET | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | 15u inch | SOLDER | 0.25 inch | 3.85 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |