Filter Your Search
1 - 10 of 51 results
|
PTF564K0200TZR6
Vishay Intertechnologies
|
$1.0000 | No | Active | 4.02 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
PTF564K0200TZEB
Vishay Intertechnologies
|
$6.9300 | Yes | Active | 4.02 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
PTF564K0200TZBF
Vishay Intertechnologies
|
$43.3670 | No | Active | 4.02 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
M27S2JF0200T20
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 500 mW | 2309 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M24S4JA0200TB0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 250 mW | 1406 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M24S4JJ0200T20
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 250 mW | 1406 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
M24S4JG0200T30
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 250 mW | 1406 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | MELF | compliant | EAR99 | ||||||||||||
|
M27W4JC0200T20
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 250 mW | 2309 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | , 2309 | compliant | EAR99 | ||||||||||||
|
M27W4JG0200T30
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Active | 20 Ω | 5 % | 250 mW | 2309 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
PTF564K0200TZEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.02 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |