Filter Your Search
1 - 1 of 1 results
|
0201YA2R2BAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 pF | 16 V | 4.5455 % | 0201 | C0G | 4.5455 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Contact Factory For Pd/Ag Termination | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | AVX CORP | 0201 | , 0201 | compliant | EAR99 | 8532.23.00.20 |