Filter Your Search
1 - 4 of 4 results
|
5-2176315-0
TE Connectivity
|
$0.0324 | Yes | Active | 560 Ω | 1 % | 400 mW | 0204 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||
|
SMA-A0204BTNX1K0
TE Connectivity
|
$0.3682 | Yes | Active | 560 Ω | 0.1 % | 400 mW | 0204 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||
|
1-2176315-0
TE Connectivity
|
$0.3733 | Yes | Active | 560 Ω | 0.1 % | 400 mW | 0204 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.5mm x 1.4mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||||
|
WK73R1ETTP561J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 560 Ω | 5 % | 330 mW | 0204 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 500 µm | 1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | SMT, 0204 |