Filter Your Search
1 - 10 of 395,507 results
|
C0603C0G1E020B
TDK Corporation
|
$0.0038 | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
C0402X5R0J103K020BC
TDK Corporation
|
$0.0263 | Yes | Yes | Obsolete | 10 nF | 6.3 V | 10 % | 01005 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | compliant | TDK CORP | , 01005 | EAR99 | 8532.24.00.20 | TDK | |||||
|
C0402X7R1A102K020BC
TDK Corporation
|
$0.0333 | Yes | Active | 1 nF | 10 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | compliant | TDK CORP | , 01005 | EAR99 | 8532.24.00.20 | TDK | ||||||
|
C0402C0G1C101J020BC
TDK Corporation
|
$0.0349 | Yes | Yes | Active | 100 pF | 16 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | compliant | TDK CORP | , 01005 | EAR99 | 8532.24.00.20 | TDK | |||||
|
C0402C0G1C470J020BC
TDK Corporation
|
$0.0623 | Yes | Yes | Active | 47 pF | 16 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | compliant | TDK CORP | , 01005 | EAR99 | 8532.24.00.20 | TDK | |||||
|
C1005C0G1H020B050BA
TDK Corporation
|
$0.0644 | Yes | Yes | Not Recommended | 2 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | TDK | |||||
|
C0402X5R1A222K020BC
TDK Corporation
|
$0.0832 | Yes | Yes | Obsolete | 2.2 nF | 10 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | compliant | TDK CORP | , 01005 | EAR99 | 8532.24.00.20 | TDK | |||||
|
QVS107CG020BCHT
TAIYO YUDEN
|
$0.2628 | Yes | Yes | Not Recommended | 2 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | compliant | TAIYO YUDEN CO LTD | , 0603 | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 0603 | |||||
|
PS0020BE33036BH1
Vishay Intertechnologies
|
$117.5050 | No | Active | 33 pF | 5 kV | 10 % | R42 | 10 % | CHASSIS MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -250ppm/K ppm/°C | 100 °C | -55 °C | 2 | Chassis Mount | NO | BINDING POST | 24 mm | 16 mm | unknown | VISHAY INTERTECHNOLOGY INC | EAR99 | Vishay | ||||||||||||||
|
RA012020BB50038BH1
Vishay Intertechnologies
|
$147.1131 | No | Active | 50 pF | 2 kV | 20 % | R42 | 20 % | CHASSIS MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 250ppm/K ppm/°C | 100 °C | -55 °C | 2 | Chassis Mount | NO | LUG | 12 mm | 20 mm | unknown | VISHAY INTERTECHNOLOGY INC |