Filter Your Search
1 - 10 of 22,455 results
|
0022284020
Molex
|
$0.0600 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||
|
0022284022
Molex
|
$0.0683 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
0022285020
Molex
|
$0.0747 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
0022284030
Molex
|
$0.0812 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 4 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||
|
0022285024
Molex
|
$0.0860 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||
|
1470222-2
TE Connectivity
|
$0.0867 | Yes | Active | 2 | 1 | 2.5 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 3A | 1 | 250 V | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | IVORY | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.315 inch | 0.185 inch | 0.291 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
0022284021
Molex
|
$0.0873 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||
|
0022285023
Molex
|
$0.0906 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
0022232021
Molex
|
$0.0922 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
0022288020
Molex
|
$0.0932 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | Molex | EAR99 | 8536.69.40.40 |