Parametric results for: 022mm under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 423 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 022m
Select parts from the table below to compare.
Compare
Compare
M80-5T11022MC
Harwin
$5.7800 No No Active 10 2 2 mm 2 25 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 100 MΩ NO NO e0 NO UL 94V-0 -55 °C 121 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 29u inch SOLDER 0.238 inch 0.22 inch 0.787 inch 0.13 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
M80-5S12022ME
Harwin
$21.1202 No No Active 20 2 2 mm 2 25 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 1.99882 N 100 MΩ NO NO e0 NO UL 94V-0 -55 °C 121 °C HOLE .086-.098 RECEPTACLE Tin/Lead (Sn/Pb) NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 LOCKING ONE GENERAL PURPOSE RECTANGULAR 29u inch SURFACE MOUNT 0.238 inch 0.234 inch 1.181 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
M80-5L23022MD
Harwin
$22.2223 No No Active 30 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE PIN JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.236 inch 0.315 inch 1.575 inch 0.118 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
M80-5T14022M3
Harwin
$34.3198 No No Active 40 2 2.0066 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 100 MΩ e0 UL -55 °C 125 °C HOLE .086-.098 Tin/Lead (Sn/Pb) NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 LOCKING ONE RECTANGULAR 30u inch SOLDER 0.238 inch 0.22 inch 1.969 inch 0.129 inch HARWIN PLC unknown EAR99 8536.69.40.40 Harwin
M80-5S22022MD
Harwin
$38.7077 No No Active 20 2 2 mm 2 25 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 2.0016 N 100 MΩ NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 Tin/Lead (Sn/Pb) NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 29u inch SURFACE MOUNT 0.238 inch 0.398 inch 1.181 inch HARWIN PLC unknown EAR99 8536.69.40.40 Harwin
M80-5T11022M3-03-331-00-000
Harwin
$47.0700 No No Active 13 2 2 mm 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 4 MM, PANEL MOUNTABLE NO 2.78 N 100 MΩ .199882 N NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 RECEPTACLE S10P3 Tin/Lead (Sn/Pb) NOT SPECIFIED HYBRID BLACK YES M2X0.4 JACKSCREW ONE GENERAL PURPOSE 30u inch SOLDER 0.238 inch 0.22 inch 1.259 inch 0.129 inch HARWIN PLC compliant Harwin
M80-5S21022MQ
Harwin
$58.1429 No No Active 10 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 2.0016 N 100 MΩ NO NO NO UL 94V-0 -55 °C 125 °C TIN LEAD BRASS RECTANGULAR RND PIN-SKT BLACK 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.246 inch 0.397 inch 0.945 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
M80-5L11022M5-02-333-02-333
Harwin
$80.0261 No No Active 14 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACT: 4, PANEL MOUNTABLE NO 2.78 N 100 MΩ .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 S10P4 Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR HYBRID BLACK 0.079 inch YES M2 JACKSCREW ONE GENERAL PURPOSE 30u inch SOLDER 0.238 inch 0.315 inch 1.417 inch 0.118 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
65846-022-MIL
Amphenol FCi
Check for Price No Obsolete 34 2 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO YES 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE WIRE FCI unknown
UMR022MF4KS
Winchester Interconnect
Check for Price Active 22 1 2.54 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40