Filter Your Search
1 - 10 of 423 results
|
M80-5T11022MC
Harwin
|
$5.7800 | No | No | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 121 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 29u inch | SOLDER | 0.238 inch | 0.22 inch | 0.787 inch | 0.13 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||
|
M80-5S12022ME
Harwin
|
$21.1202 | No | No | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1.99882 N | 100 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 121 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 29u inch | SURFACE MOUNT | 0.238 inch | 0.234 inch | 1.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||
|
M80-5L23022MD
Harwin
|
$22.2223 | No | No | Active | 30 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.236 inch | 0.315 inch | 1.575 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||
|
M80-5T14022M3
Harwin
|
$34.3198 | No | No | Active | 40 | 2 | 2.0066 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e0 | UL | -55 °C | 125 °C | HOLE .086-.098 | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.969 inch | 0.129 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||
|
M80-5S22022MD
Harwin
|
$38.7077 | No | No | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.0016 N | 100 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 29u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 1.181 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin | |||||||||||
|
M80-5T11022M3-03-331-00-000
Harwin
|
$47.0700 | No | No | Active | 13 | 2 | 2 mm | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 4 MM, PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S10P3 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | HYBRID | BLACK | YES | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.259 inch | 0.129 inch | HARWIN PLC | compliant | Harwin | |||||||||||
|
M80-5S21022MQ
Harwin
|
$58.1429 | No | No | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.0016 N | 100 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | TIN LEAD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.246 inch | 0.397 inch | 0.945 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||
|
M80-5L11022M5-02-333-02-333
Harwin
|
$80.0261 | No | No | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 4, PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | S10P4 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.079 inch | YES | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.238 inch | 0.315 inch | 1.417 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
65846-022-MIL
Amphenol FCi
|
Check for Price | No | Obsolete | 34 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | YES | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | WIRE | FCI | unknown | |||||||||||||||||||||||||||||||||||||||
|
UMR022MF4KS
Winchester Interconnect
|
Check for Price | Active | 22 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |