Filter Your Search
1 - 10 of 6,817 results
|
02KR-6H-P
JST Manufacturing
|
$0.1262 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e2 | NO | 94V-0 | RECEPTACLE | TIN COPPER | PHOSPHOR BRONZE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.165 inch | 0.203 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||
|
02KR-D6S-P
JST Manufacturing
|
$0.2510 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
89898-302KLF
Amphenol FCi
|
$0.5870 | Yes | Active | 2 | 2 | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .29746 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.097 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSM-102-01-T-SH-002-K-TR
Samtec Inc
|
$0.6068 | Yes | Active | 1 | 1 | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||
|
TSM-103-04-T-SH-002-K-TR
Samtec Inc
|
$0.6737 | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
TSM-103-01-T-SH-002-K-TR
Samtec Inc
|
$0.6897 | Yes | Active | 2 | 1 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
TSM-102-01-T-SH-A-002-K-TR
Samtec Inc
|
$0.8139 | Active | 1 | 1 | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
TSM-103-03-T-SH-002-K-TR
Samtec Inc
|
$0.8536 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
TSM-107-03-T-SH-002-K-TR
Samtec Inc
|
$0.8916 | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NOT APPLICABLE | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
TSM-104-01-T-SH-002-K-TR
Samtec Inc
|
$0.9262 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.28 inch | 0.4 inch | SAMTEC INC | compliant |