Filter Your Search
1 - 8 of 8 results
|
02N18-HF-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18-HF-J
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | 30 V | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ||||||
|
02N18-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18-HF-I
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18-HF-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 30 V | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
02N18
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | 2 |