Filter Your Search
1 - 10 of 23 results
|
KBPC4002S-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
SPR6002SBT
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-CEDB-G1 | 175 °C | -65 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | GULL WING | END | SOLID STATE DEVICES INC | compliant | EAR99 | HERMETIC SEALED PACKAGE-1 | 1 | 8541.10.00.80 | |||||||||||||||||
|
FR102SB0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||
|
KBPC1002S-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
KBPC1002S-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
![]() |
UF1502S-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 50 A | 1 | 100 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | DO-41 | |||
|
PG4002S_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
PG4002S_B0_10001
PanJit Semiconductor
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
HER102S-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 2 | 8541.10.00.80 | ||||||||||
|
KBPC2502S-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 |