Filter Your Search
1 - 10 of 375 results
|
3793-5002EB
3M Interconnect
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 1.26 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||
|
50644-1102EBLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 408 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||||||||||||||||||
|
N3440-6202EB
3M Interconnect
|
Check for Price | Active | 30 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | PCMCIA CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 2.26 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||
|
N2514-5002EB
3M Interconnect
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | 1000VAC V | NO | 1 GΩ | SHRD 4 DETENT | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.503 inch | 0.99 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
N2520-5002EB
3M Electronics
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | HIGH TEMPERATURE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.34 inch | 0.503 inch | 1.29 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
3869-5302EB
3M Interconnect
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | PCMCIA CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 1.06 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||
|
3314-5002EB
3M Interconnect
|
Check for Price | Active | 14 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 1.46 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | |||||||||||||||
|
BB02-EB102-K60-200000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS AND TAPE/REEL PACKAGING | 300VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7752 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.262 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BB02-EB162-K60-200000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS AND TAPE/REEL PACKAGING | 300VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7752 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.412 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
3431-6202EB
3M Interconnect
|
Check for Price | Active | 34 | 2 | 2.54 mm | 2 | 1.75 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | PCMCIA CONNECTOR | 1414VAC V | NO | 1 GΩ | POLARIZED HOUSING | CUL; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 100 µm | 30u inch | SOLDER | 0.34 inch | 0.68 inch | 2.46 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 |