Filter Your Search
1 - 10 of 142 results
|
BB02-HE181-K01-6030R2
GradConn Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.279 inch | 0.9 inch | 0.118 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
BB02-HE061-K01-6030S1
GradConn Ltd
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.3 inch | 0.118 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
BB02-HE181-K01-6030R3
GradConn Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.298 inch | 0.9 inch | 0.118 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
977-6210-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
977-6660-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
977-6600-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
977-6730-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
977-6620-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
977-6720-2HE
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | AU ON NI | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
BB02-HE061-K01-6030R3
GradConn Ltd
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.298 inch | 0.3 inch | 0.118 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 |