Filter Your Search
1 - 10 of 4,634 results
|
69190-102HLF
Amphenol Communications Solutions
|
$0.0284 | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
68001-402HLF
Amphenol Communications Solutions
|
$0.0356 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||
|
68024-402HLF
Amphenol FCi
|
$0.0383 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
78511-202HLF
Amphenol Communications Solutions
|
$0.0391 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
78511-102HLF
Amphenol Communications Solutions
|
$0.0413 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68016-102HLF
Amphenol Communications Solutions
|
$0.0454 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
68002-202HLF
Amphenol Communications Solutions
|
$0.0474 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
78229-102HLF
Amphenol Communications Solutions
|
$0.0533 | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
68002-102HLF
Amphenol Communications Solutions
|
$0.0583 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
68016-402HLF
Amphenol Communications Solutions
|
$0.0611 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 |