Filter Your Search
1 - 10 of 28 results
![]() |
VS-20ETF02SPBF
Vishay Semiconductors
|
$2.6843 | Transferred | 20 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | R-PSSO-G2 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
10ETF02SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 10 A | 145 ns | SILICON | RECTIFIER DIODE | YES | 200 V | FAST RECOVERY | 160 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR102SP0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR102SP0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
80EPF02SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 80 A | 180 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 700 A | 1 | Not Qualified | R-PSFM-G2 | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR102SP1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
VS-20ETF02SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 1.3 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREEWHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||
![]() |
8EWF02SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 140 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | R-PSSO-G2 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER102SP0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FM102SPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 |