Filter Your Search
1 - 10 of 12 results
|
0324DCEM001/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 1 MHz | 52 MHz | 5 V | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | |||||||||||||||||
|
0324DCXM052/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 52 MHz | 52 MHz | 5 V | 30 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | DILCC4,.2,200 | |||||||||||||||
|
554MM000324DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||
|
0324DCXM001/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 1 MHz | 52 MHz | 5 V | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | DILCC4,.2,200 | ||||||||||||||||
|
0324DCEM052/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 52 MHz | 52 MHz | 5 V | 30 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | ||||||||||||||||
|
0324DTEM052/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 52 MHz | 52 MHz | 5 V | 30 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | DILCC4,.2,200 | |||||||||||||||
|
554MM000324DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||
|
0324DTEM001/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 1 MHz | 52 MHz | 5 V | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | DILCC4,.2,200 | ||||||||||||||||
|
554MM000324DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | NO | 375 ppm | 10 % | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||
|
0324DTXM001/0000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 1 MHz | 1 MHz | 52 MHz | 5 V | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | DILCC4,.2,200 |