Filter Your Search
1 - 10 of 20,882 results
|
03028BP121BFMH
Kyocera AVX Components
|
Check for Price | No | Active | 120 pF | 100 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP391WJUM
Kyocera AVX Components
|
Check for Price | No | Active | 390 pF | 6.3 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP130YJM
Kyocera AVX Components
|
Check for Price | No | Active | 13 pF | 16 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||
|
03028BP430BGZM
Kyocera AVX Components
|
Check for Price | No | Active | 43 pF | 100 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||||
|
03028BP471YGZC
Kyocera AVX Components
|
Check for Price | No | Active | 470 pF | 16 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP821ZFZL
Kyocera AVX Components
|
Check for Price | No | Active | 820 pF | 25 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP390AFZL
Kyocera AVX Components
|
Check for Price | No | Active | 39 pF | 50 V | 1 % | 0603 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
03028-BP271WGZMT
Vishay Intertechnologies
|
Check for Price | No | Active | 270 pF | 6.3 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
03028BP270YJZM
Kyocera AVX Components
|
Check for Price | No | Active | 27 pF | 16 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
03028BP271ZJMH
Kyocera AVX Components
|
Check for Price | No | Active | 270 pF | 25 V | 5 % | 0603 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 |