Filter Your Search
1 - 10 of 15,760 results
|
03029-BP160XKMLP
Vishay Intertechnologies
|
Check for Price | Active | 16 pF | 10 V | 10 % | 0402 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
03029BP100WGZC
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 6.3 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
03029BP101ZGUM
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 25 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
03029BP181ZGML
Kyocera AVX Components
|
Check for Price | No | Active | 180 pF | 25 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
03029BP680ZGMM
Kyocera AVX Components
|
Check for Price | No | Active | 68 pF | 25 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
03029BP300YJZH
Kyocera AVX Components
|
Check for Price | No | Active | 30 pF | 16 V | 5 % | 0402 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | AVX CORP | , 0402 | unknown | EAR99 | ||||||||
|
03029BP180WGML
Kyocera AVX Components
|
Check for Price | No | Active | 18 pF | 6.3 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
03029BP9R1ZDMC
Kyocera AVX Components
|
Check for Price | No | Active | 9.1 pF | 25 V | 5.4945 % | 0402 | BP | 5.4945 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | AVX CORP | , 0402 | unknown | EAR99 | ||||||||
|
VJ03029-BP181BKZ-P
Vishay Vitramon
|
Check for Price | No | No | Active | 180 pF | 100 V | 10 % | 0402 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
03029BP121AGUM
Kyocera AVX Components
|
Check for Price | No | Active | 120 pF | 50 V | 2 % | 0402 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 |