Filter Your Search
1 - 10 of 16,399 results
|
03029BR331ZKUM
Kyocera AVX Components
|
Check for Price | No | Active | 330 pF | 25 V | 10 % | 0402 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | AVX CORP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
03029BR151AJZH
KEMET Corporation
|
Check for Price | No | No | Active | 150 pF | 50 V | 5 % | 0402 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03029BR221WMUL
KEMET Corporation
|
Check for Price | No | No | Active | 220 pF | 6.3 V | 20 % | 0402 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
03029BR271YKZC7246
KEMET Corporation
|
Check for Price | No | Active | 270 pF | 16 V | 10 % | 0402 | BR | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BR182ZJZH7246
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 25 V | 5 % | 0402 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BR182WJZ7246
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 6.3 V | 5 % | 0402 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BR821BMZL7246
KEMET Corporation
|
Check for Price | No | Active | 820 pF | 100 V | 20 % | 0402 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029BR151BJZC7292
KEMET Corporation
|
Check for Price | No | Active | 150 pF | 100 V | 5 % | 0402 | BR | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
03029-BR271ZMMMI
Vishay Intertechnologies
|
Check for Price | No | Active | 270 pF | 25 V | 20 % | 0402 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
03029BR101AMZM
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 50 V | 20 % | 0402 | BR | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 |