Filter Your Search
1 - 1 of 1 results
|
03066C473MAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 nF | 6.3 V | 20 % | 0306 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 810 µm | 1.6 mm | AVX CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 |