Filter Your Search
1 - 10 of 12,315 results
|
502578-0307
Molex
|
$0.0597 | Yes | Not Recommended | 3 | 1 | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | UL | PLUG | RECTANGULAR | BROWN | 0.059 inch | NO | LOCKING | ONE | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
MP003079
SPC Multicomp
|
$0.0994 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51103-0701
Molex
|
$0.1006 | Yes | Obsolete | 7 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.776 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TSW-103-07-T-S
Samtec Inc
|
$0.1345 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.23 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||||||||
|
TSW-103-07-F-S
Samtec Inc
|
$0.1499 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
TSW-103-07-TM-S
Samtec Inc
|
$0.1542 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
51103-0700
Molex
|
$0.1615 | Yes | Yes | Not Recommended | 7 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | 1400VAC V | NO | 6.672 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.776 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||
|
MTSW-103-07-F-S-240
Samtec Inc
|
$0.1623 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
MTSW-103-07-T-S-008
Samtec Inc
|
$0.1636 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
MTSW-103-07-T-S-073
Samtec Inc
|
$0.1636 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |