Filter Your Search
1 - 10 of 390,779 results
|
C0603C0G1H390J030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 39 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603C0G1E1R5C030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 1.5 pF | 25 V | 16.67 % | 0201 | C0G | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603C0G1H6R8D030BA
TDK Corporation
|
$0.0020 | Yes | Yes | End Of Life | 6.8 pF | 50 V | 7.35 % | 0201 | C0G | 7.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603C0G1H100D030BA
TDK Corporation
|
$0.0024 | Yes | Yes | Active | 10 pF | 50 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603X5R1A103K030BA
TDK Corporation
|
$0.0044 | Yes | Yes | Not Recommended | 10 nF | 10 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603X7R1E222K030BA
TDK Corporation
|
$0.0048 | Yes | Yes | Active | 2.2 nF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA1A2X7R1C682K030BA
TDK Corporation
|
$0.0048 | Yes | Yes | Active | 6.8 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
C0603X7R1C472K030BA
TDK Corporation
|
$0.0050 | Yes | Yes | Active | 4.7 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0603C0G1E100D030BA
TDK Corporation
|
$0.0055 | Yes | Yes | Active | 10 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA1A2X7R1E102K030BA
TDK Corporation
|
$0.0064 | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK |