Filter Your Search
1 - 10 of 6,684 results
|
DF10-31S-2DSA(72)
Hirose Electric Co Ltd
|
$2.2819 | Yes | Active | BOARD CONNECTOR | e4 | GOLD | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TFM-110-31-S-D
Samtec Inc
|
$3.9464 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | 600VAC V | NO | 5 GΩ | SHRD ENDS | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 0.625 inch | 0.075 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
TFM-110-31-S-D-LC
Samtec Inc
|
$3.9860 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.22 inch | 0.625 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TFM-110-31-S-D-A-P
Samtec Inc
|
$4.1624 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 0.625 inch | 0.08 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
TFM-110-31-S-D-LC-K
Samtec Inc
|
$4.2593 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 0.625 inch | 0.08 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
TFM-110-31-S-D-A
Samtec Inc
|
$4.2624 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.22 inch | 0.625 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TFM-110-31-SM-D
Samtec Inc
|
$4.7079 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.225 inch | 0.435 inch | 0.625 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
TFM-120-31-S-D
Samtec Inc
|
$5.9884 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
TFM-120-31-S-D-A-K
Samtec Inc
|
$6.5252 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 3.7 A | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 3.336 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 1.125 inch | 0.08 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TFM-120-31-S-D-LC
Samtec Inc
|
$6.5956 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.225 inch | 0.435 inch | 1.125 inch | SAMTEC INC | compliant | SAMTEC |