Filter Your Search
1 - 10 of 6,219 results
|
M50-3530342
Harwin
|
$0.0925 | Yes | Yes | Active | 3 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||
|
M50-3530242
Harwin
|
$0.0949 | Yes | Yes | Active | 2 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||
|
M50-3530442
Harwin
|
$0.1120 | Yes | Yes | Active | 4 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||
|
M50-3530542
Harwin
|
$0.1420 | Yes | Yes | Active | 5 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||
|
M50-3530642
Harwin
|
$0.1492 | Yes | Yes | Active | 6 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||
|
0353620450
Molex
|
$0.1608 | Yes | Yes | Not Recommended | 4 | 1 | 2 mm | 1 | 2 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.217 inch | 0.335 inch | 0.406 inch | 0.13 inch | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||
|
0353630260
Molex
|
$0.1667 | Yes | Yes | Not Recommended | 2 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | MATTE TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | ||||||||||||||||||||||||
|
0353280260
Molex
|
$0.1764 | Yes | Yes | Obsolete | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | ROHS AND REACH COMPIANT | |||||||||||||||||||||||||||
|
0353130260
Molex
|
$0.2057 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||
|
M50-3530842
Harwin
|
$0.2086 | Yes | Yes | Active | 8 | 1 | 1.27 mm | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |