Filter Your Search
1 - 10 of 15 results
|
2N6403-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
P103PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 800 V | 28 A | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 2 V | 10 mA | 800 V | R-XUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-D3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
MCR103-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.7 V | 100 µA | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 6 A | 100 µA | 60 V | TO-92 | O-PBCY-T3 | 85 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
2N4203-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 kA | 50 mA | 700 V | ASSYMETRIC SCR | SINGLE | 250 V/us | 1.5 V | 2 mA | 50 V | TO-64 | O-MUPM-D2 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
2N3003PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 800 A | 3 mA | 20 µA | SCR | SINGLE | 700 mV | 6 A | 100 V | TO-18 | O-MBCY-W3 | e3 | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
MCR100-3-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MCR203-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BR103-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MCR70-3-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.85 V | 22 kA | 10 µA | 50 mA | 30 mA | 100 V | 35 A | SCR | SINGLE | 10 V/us | 1.5 V | 350 A | 2 mA | 100 V | TO-48 | O-MUPM-D2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||
|
2N4103-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 50 mA | 40 mA | 12.5 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 600 V | TO-3 | O-MBFM-P2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |