Filter Your Search
1 - 10 of 96 results
|
367-6M03-E23
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
367-6L03-E20
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
F03E-232146R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 23 | 1 | 300 µm | 2 | 40 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.024 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.2926 mm | SURFACE MOUNT | 0.061 inch | 0.177 inch | 0.37 inch | HARWIN PLC | unknown | EAR99 | |||
|
F03E-252145R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 300 µm | 2 | 40 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.024 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.2926 mm | SURFACE MOUNT | 0.061 inch | 0.177 inch | 0.394 inch | HARWIN PLC | unknown | EAR99 | |||
|
F03E-212146R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 21 | 1 | 300 µm | 2 | 40 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT | 50VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.024 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.2926 mm | SURFACE MOUNT | 0.061 inch | 0.177 inch | 0.346 inch | HARWIN PLC | unknown | EAR99 | |||
|
367-6K03-E23
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
367-6H03-E22
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
367-5G03-E21
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
367-6E03-E21
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
367-6M03-E22
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |