Filter Your Search
1 - 10 of 22,397 results
|
TMM-101-03-F-S
Samtec Inc
|
$0.1253 | Yes | Yes | Active | 1 | 1 | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.079 inch | 0.059 inch | 0.079 inch | 0.106 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
MTMM-101-03-F-S-005
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MTMM-101-03-F-S-006
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MTMM-101-03-F-S-150
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MTMM-101-03-F-S-010
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MTMM-101-03-F-S-185
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MTMM-101-03-F-S-165
Samtec Inc
|
$0.2000 | Yes | Active | 1 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TMM-101-03-F-D
Samtec Inc
|
$0.2021 | Yes | Yes | Active | 2 | 2 | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.155 inch | 0.059 inch | 0.079 inch | 0.106 inch | SAMTEC INC | compliant | ||||||||
|
MTMM-102-03-F-S-188
Samtec Inc
|
$0.2455 | Yes | Yes | Active | 2 | 1 | 2 mm | 3.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TMM-102-03-F-S
Samtec Inc
|
$0.2464 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.079 inch | 0.059 inch | 0.158 inch | 0.106 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |