Filter Your Search
1 - 10 of 5,019 results
|
C1206X104G4HACAUTO
KEMET Corporation
|
$0.4620 | Yes | Active | 100 nF | 16 V | 2 % | 1206 | X8R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
7565N304G401YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 300 nF | 400 V | 2 % | 7565 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | not_compliant | EAR99 | ||||
|
HV04G4241KAN240
Kyocera AVX Components
|
Check for Price | No | Active | 240 pF | 2 kV | 10 % | 4440 | N1500 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.751 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||
|
HV04G4202JAL480
Kyocera AVX Components
|
Check for Price | No | Active | 2 nF | 2 kV | 5 % | 4440 | N1500 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||
|
HV04G4222KAZ120
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 nF | 2 kV | 10 % | 4440 | N1500 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 6.098 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||
|
HV04G4123MAP650
Kyocera AVX Components
|
Check for Price | No | Active | 12 nF | 2 kV | 20 % | 4440 | N1500 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.945 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||
|
7565RN104G401PRM
Knowles Capacitors
|
Check for Price | Yes | Active | 100 nF | 400 V | 2 % | 7565 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | |||||||
|
HV04G4181MAL480
Kyocera AVX Components
|
Check for Price | No | Active | 180 pF | 2 kV | 20 % | 4440 | N1500 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | ||||||
|
HV04G4682KAN480
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 nF | 2 kV | 10 % | 4440 | N1500 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.851 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 | |||||
|
HV04G4151JAP360
Kyocera AVX Components
|
Check for Price | No | Active | 150 pF | 2 kV | 5 % | 4440 | N1500 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.595 mm | 10.2 mm | 11.2 mm | AVX CORP | , 4044 | not_compliant | EAR99 |